Print Page
Image is for illustrative purposes only. Please refer to product description.
6,908 total stock globally
Need more?
283 Delivery in 10-14 Business Days(US stock)
6625 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.690 ($5.3935) |
Price for:Each
Minimum: 1
Multiple: 1
$4.69 ($5.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL4118
Order Code146948701
Technical Datasheet
No. of Pins6Pins
Isolation Voltage5.3kV
Peak Repetitive Off State Voltage850V
Product Overview
Phototriac output, zero crossing, very low input current optocoupler suitable for use in solid state relay, lighting controls, temperature controls, solenoid/valte controls and AC motor drives/starters.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
850V
Isolation Voltage
5.3kV
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816