Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER150K
Order Code1185151
Product RangeIMC-1812 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER150K
Order Code1185151
Product RangeIMC-1812 Series
Technical Datasheet
Inductance15µH
DC Resistance Max2.5ohm
Self Resonant Frequency17MHz
DC Current Rating200mA
Inductor Case / Package1812 [4532 Metric]
Product RangeIMC-1812 Series
Inductance Tolerance 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (16-Jan-2020)
Alternatives for IMC1812ER150K
1 Product Found
Technical Specifications
Inductance
15µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
10%
Core Material
Ceramic
DC Resistance Max
2.5ohm
DC Current Rating
200mA
Product Range
IMC-1812 Series
Inductor Construction
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245