Print Page
Image is for illustrative purposes only. Please refer to product description.
2,354 total stock globally
Need more?
2354 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $1.570 ($1.8055) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF840BPBF
Order Code264634902
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.85ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation156W
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
Product Overview
- Suitable for displays (LCD or plasma), server and telecom power supplies, industrial applications such as welding, induction heating and motor drivers
Technical Specifications
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.85ohm
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
8.7A
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039