Print Page
Image is for illustrative purposes only. Please refer to product description.
9,081 total stock globally
1,000 more incoming. You can reserve stock now
9081 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFBG20PBF
Order Code864889102
Technical Datasheet
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.3A
Drain Source On State Resistance11ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
Product Overview
The IRFBG20PBF is a 1000V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. The package is universally preferred at power dissipation levels to approximately 50W. The low thermal contribute to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
11ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
1.3A
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002