Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $3.680 ($4.232) |
10+ | $2.090 ($2.4035) |
100+ | $1.590 ($1.8285) |
500+ | $1.350 ($1.5525) |
1000+ | $0.938 ($1.0787) |
5000+ | $0.937 ($1.0776) |
Price for:Each
Minimum: 1
Multiple: 1
$3.68 ($4.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU310PBF
Order Code8650047
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id1.7A
Drain Source On State Resistance3.6ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The IRFU310PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The straight lead version is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Ease of paralleling
- Straight lead
- Repetitive avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
400V
Drain Source On State Resistance
3.6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004