Print Page
13,467 total stock globally
Need more?
5,784 Delivery in 10-14 Business Days(US stock)
7,683 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.162 ($0.1863) |
Price for:Each
Minimum: 10
Multiple: 10
$1.62 ($1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK101J15C0GH5TH5Copy
Manufacturer Standard Lead Time17 weeks
Order Code146931102
Product RangeK Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for K101J15C0GH5TH5
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306

