Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoK102J15C0GF5TH5.
Order Code4986131
Product RangeMono-Kap Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoK102J15C0GF5TH5.
Order Code4986131
Product RangeMono-Kap Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Product RangeMono-Kap Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Alternatives for K102J15C0GF5TH5.
1 Product Found
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
5%
Dielectric Characteristic
C0G / NP0
Product Range
Mono-Kap Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000292