Print Page
Image is for illustrative purposes only. Please refer to product description.
10,350 total stock globally
Need more?
10350 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.123 ($0.1414) |
Price for:Each
Minimum: 10
Multiple: 10
$1.23 ($1.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK151J15C0GF5TL2
Order Code381219801
Technical Datasheet
Capacitance150pF
Voltage(DC)50V
Lead Spacing2.5mm
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
150pF
Lead Spacing
2.5mm
Product Width
2.6mm
Operating Temperature Min
-55°C
Voltage(DC)
50V
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291