Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1510AAB
Order Code147018502
Your Part Number
Technical Datasheet
3,366 total stock globally
Need more?
3366 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.540 ($5.221) |
Price for:Each
Minimum: 1
Multiple: 1
$4.54 ($5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LH1510AAB is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry enabling it to pass FCC 68.302 and other regulatory voltage surge requirement when overvoltage protection is provided. Provides current limiting for unidirectional DC applications.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- High reliability monolithic output die
- 550mW Power dissipation
- 2ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875