Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202117222E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code116539401
Product Range021 ASM Series
Also Known As222202117222
Your Part Number
2,727 total stock globally
Need more?
2,727 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.530 ($7.5095) |
Price for:Each
Minimum: 1
Multiple: 1
$6.53 ($7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202117222E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code116539401
Product Range021 ASM Series
Also Known As222202117222
Technical Datasheet
Capacitance2200µF
Voltage(DC)40V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 85°C
Product Diameter18mm
Product Length30mm
Product Height-
Product Range021 ASM Series
ESR0.118ohm
Ripple Current1.39A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL202117222E3 is an axial leaded aluminium Electrolytic Capacitor. Miniaturised, high CV-product per unit volume. Cylindrical aluminium case and insulated with a blue sleeve. Suitable for coupling, decoupling, smoothing, filtering and buffering.
- 1390mA RMS at 100kHz/+85°C Rated ripple current
- 180μA (after 5 minutes) Maximum leakage current
- 0.065Ω at 10kHz Maximum impedance
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Consumer Electronics
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Height
-
ESR
0.118ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Lifetime @ Temperature
5000 hours @ 85°C
Product Length
30mm
Product Range
021 ASM Series
Ripple Current
1.39A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
