Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202117472E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code146931201
Product Range021 ASM Series
Also Known As222202117472
Your Part Number
778 total stock globally
500 more incoming. You can reserve stock now
778 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.870 ($10.2005) |
Price for:Each
Minimum: 1
Multiple: 1
$8.87 ($10.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202117472E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code146931201
Product Range021 ASM Series
Also Known As222202117472
Technical Datasheet
Capacitance4700µF
Voltage(DC)40V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 85°C
Lead Spacing-
Product Diameter21mm
Product Length38mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.072ohm
Ripple Current1.94A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL202117472E3 is an axial leaded standard miniature Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 021 ASM series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
0.072ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Lifetime @ Temperature
5000 hours @ 85°C
Product Diameter
21mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
1.94A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
