Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202118102E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code116539901
Product Range021 ASM Series
Your Part Number
3,804 total stock globally
Need more?
3,804 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.540 ($7.521) |
Price for:Each
Minimum: 1
Multiple: 1
$6.54 ($7.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202118102E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code116539901
Product Range021 ASM Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 85°C
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.135ohm
Ripple Current1.17A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay 021 ASM series are axial leaded, miniature, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 15mF. These capacitors are used in smoothing, filtering, buffering circuits, power supply, audio-video and general purpose applications.
- ±20% tolerance
- Working voltage range of 6.3V to 100V
- Operating temperature ranges from -40°C to +85°C
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.135ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 85°C
Product Diameter
18mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
1.17A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
