
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.4725) |
Product Information
Product Overview
The MAL213666471E3 is a radial leaded polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 136 RVI series electrolytic capacitor provides excellent ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
Applications
Power Management, Industrial, Audio, Communications & Networking
Technical Specifications
470µF
± 20%
6000 hours @ 105°C
Radial Leaded
10mm
-
136 RVI Series
1A
105°C
No SVHC (25-Jun-2025)
25V
Radial Leaded
Polar
5mm
-
20mm
0.47ohm
-55°C
-
Technical Docs (3)
Alternatives for MAL213666471E3
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
