Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213838479E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code146932702
Product Range138 AML Series
Also Known As222213838479
Your Part Number
893 total stock globally
Need more?
208 Delivery in 10-14 Business Days(US stock)
685 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.841) |
Price for:Each
Minimum: 1
Multiple: 1
$3.34 ($3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213838479E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code146932702
Product Range138 AML Series
Also Known As222213838479
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length18mm
Product Width-
Product Height-
Product Range138 AML Series
ESR2.4ohm
Ripple Current150mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL213838479E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
138 AML Series
Ripple Current
150mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
2.4ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
