Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215060221E3
Order Code1612228
Product Range150 RMI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215060221E3
Order Code1612228
Product Range150 RMI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range150 RMI Series
ESR-
Ripple Current730mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Alternatives for MAL215060221E3
5 Products Found
Product Overview
The MAL215060221E3 is a radial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. The 150 RMI series aluminum capacitor features excellent ripple current capability, very low impedance and low ESR in smaller case sizes. Suitable for smoothing, filtering and buffering.
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Long useful life
- 730mA at 100Hz/105°C Rated RMS ripple current
- 80μA (after 2 minutes) Maximum leakage current
- 0.097Ω at 100kHz/+20°C and 0.680Ω at 100kHz/-40°C Maximum impedance
Applications
Power Management, Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
730mA
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001