Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219857689E3
Order Code1165369
Product Range198 PHR-SI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219857689E3
Order Code1165369
Product Range198 PHR-SI Series
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range198 PHR-SI Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR3.513ohm
Ripple Current820mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
68µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
820mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
198 PHR-SI Series
Product Height
30mm
ESR
3.513ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016