Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1000BE100
Order Code2906691
Product RangeMCS Series
Technical Datasheet
287 total stock globally
Need more?
287 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.802 ($0.9223) |
10+ | $0.669 ($0.7694) |
100+ | $0.555 ($0.6382) |
500+ | $0.487 ($0.5601) |
1000+ | $0.389 ($0.4474) |
2000+ | $0.361 ($0.4152) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80 ($0.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1000BE100
Order Code2906691
Product RangeMCS Series
Technical Datasheet
Power Rating62.5mW
Product RangeMCS Series
Voltage Rating50V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Power Rating
62.5mW
Voltage Rating
50V
Operating Temperature Max
155°C
Product Range
MCS Series
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for MCS0402MD1000BE100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044