Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCU0805MZ0000ZP500
Order Code354668501
Product RangeMCU AT Series
Technical Datasheet
12,680 total stock globally
Need more?
12680 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.131 ($0.1506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.31 ($1.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCU0805MZ0000ZP500
Order Code354668501
Product RangeMCU AT Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Power Rating200mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeMCU AT Series
Product Length2.01mm
Product Width1.25mm
Product Height0.52mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.52mm
Operating Temperature Max
175°C
Resistor Technology
Thin Film
Current Rating
1.5A
Product Range
MCU AT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006