
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.780 ($2.047) |
Product Information
Product Overview
The MKP1837315161G is a radial leaded AC and pulse fixed Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. The MKP 1837 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The electrodes of metalized film capacitor consist of an extremely thin metal layer (0.02 to 0.1µm) that is vacuum deposited either onto the dielectric film or onto a carrier film. The opposing and extended metalized film layers of the wound capacitor element are connected to one another by flame spraying different metals to the end-faces. The metal spraying process is also known as schooping. The terminals are connected to the end-faces by means of welding or soldering.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- High volume efficiency
- Self-healing properties
Applications
Power Management, Clock & Timing
Technical Specifications
Metallized PP
0.015µF
100V
Through Hole
-
7.5mm
7.6mm
-55°C
-
Radial Box - 2 Pin
± 1%
160V
PC Pin
5mm
7mm
MKP1837 Series
100°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
