Print Page
MMA02040E1002BB100
Surface Mount MELF Resistor, 10 kohm, MMA Series, 200 V, Metal Film, 250 mW, ± 0.1%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E1002BB100Copy
Manufacturer Standard Lead Time24 weeks
Order Code308618501
Product RangeMMA Series
Your Part Number
56,523 total stock globally
Need more?
56,523 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.4835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E1002BB100Copy
Manufacturer Standard Lead Time24 weeks
Order Code308618501
Product RangeMMA Series
Technical Datasheet
Resistance10kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
MMA02040E1002BB100 is a precision thin film MELF resistor. It is a perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, industrial, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
- IECQ-CECC approved according to EN 140401-803
- Advanced metal film technology, superior stability: class 0.05
- Intrinsic sulphur resistance, automotive grade
- 0204 DIN size, 0.1% resistance range, 10Kohm resistance
- Resistance tolerance is ±0.1%, temperature coefficient is ±15ppm/K
- 250mW rated dissipation, 200V operating voltage, Umax. ACRMS/DC
- Permissible film temperature is 125°C, ≤ 0.05 x 10-9/h failure rate: FITobserved
- 300V permissible voltage against ambient (insulation, 1 min)
- Operating temperature range from -55 to 125°C
- AEC-Q200 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
10kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040E1002BB100
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
