Print Page
Image is for illustrative purposes only. Please refer to product description.

641 total stock globally
Need more?
641 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.870 ($15.9505) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.87 ($15.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance R1
1kohm
No. of Elements
2Elements
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
Resistance R2
2kohm
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
