Print Page
Image is for illustrative purposes only. Please refer to product description.

436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.920 ($14.858) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.92 ($14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MPM series Network Resistor provides ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%, small size and exceptional stability for all surface-mount applications. The standard package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
- Excellent long term ratio stability (ΔR ±0.015%, 2000hrs, 70°C)
- ±0.01% Ratio tolerances
- ±2ppm Low TCR tracking
Technical Specifications
Resistance R1
1kohm
No. of Elements
2Elements
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
Resistance R2
50kohm
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
