Print Page
Image is for illustrative purposes only. Please refer to product description.
4,897 total stock globally
Need more?
4897 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.050 ($6.9575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.05 ($6.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT2002ATS
Order Code120339201
Technical Datasheet
Resistance R110kohm
Resistance R210kohm
No. of Elements2Elements
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MPMT2002ATS is a thin film moulded Surface Mount Network Resistor with excellent long term ratio stability. Moulded epoxy body and copper alloy terminals with tin plated. Thin film MPM series dividers provide ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%, small size and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
- ±2ppm Low TCR tracking
Technical Specifications
Resistance R1
10kohm
No. of Elements
2Elements
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
Resistance R2
10kohm
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045