Print Page
Image is for illustrative purposes only. Please refer to product description.
1,843 total stock globally
Need more?
1843 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.732 ($0.8418) |
Price for:Each
Minimum: 1
Multiple: 1
$0.73 ($0.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3332JB0
Order Code118702601
Technical Datasheet
Resistance (25°C)3.3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length17mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance (25°C)
3.3kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
17mm
Operating Temperature Max
125°C
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163