Print Page
Image is for illustrative purposes only. Please refer to product description.
603 total stock globally
Need more?
603 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.460 ($1.679) |
Price for:Each
Minimum: 1
Multiple: 1
$1.46 ($1.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE305E4103SBA
Order Code370393102
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 2.19%
Product Range-
NTC MountingFree Hanging
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length36mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
-
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2.19%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
36mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005