Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPE30L0FG103KABCopy
Manufacturer Standard Lead Time13 weeks
Order Code151728102
Your Part Number
642 total stock globally
Need more?
642 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.780 ($56.097) |
Price for:Each
Minimum: 1
Multiple: 1
$48.78 ($56.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPE30L0FG103KABCopy
Manufacturer Standard Lead Time13 weeks
Order Code151728102
Technical Datasheet
Product Overview
The PE30L0FG103KAB is a Fully Sealed Potentiometer, military and professional grade, cermet element with low temperature coefficient of 150ppm/°C. 16mm shaft length and use of Faston 2.86mm connections and linear taper.
- 3W at 70°C High power rating
- Tests according to CECC 41000 or IEC 60393-1
- 270° ±10° Electrical travel
- 10⁵MΩ Insulation resistance
- IP67 Protection rating (sealing)
- 2500V Dielectric strength
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
