Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $160.440 ($184.506) |
Price for:Each
Minimum: 1
Multiple: 1
$160.44 ($184.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Track Resistance
470ohm
Power Rating
6W
No. of Gangs
1
Product Length
193mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Shaft Diameter
6mm
Shaft Length
25mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029