Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y5002WGTA.
Order Code3883987
Product RangePEP Series
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.110 ($19.6765) |
2+ | $16.090 ($18.5035) |
3+ | $15.070 ($17.3305) |
5+ | $14.040 ($16.146) |
10+ | $13.010 ($14.9615) |
20+ | $12.750 ($14.6625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.11 ($19.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y5002WGTA.
Order Code3883987
Product RangePEP Series
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Voltage Rating50V
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistor Technology
Thin Film
Product Range
PEP Series
Operating Temperature Max
155°C
Resistor Type
Precision
Voltage Rating
50V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001