Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-RW20117A100JB15
Order Code1141252
Product RangeRW Series
Technical Datasheet
Resistance10ohm
Product RangeRW Series
Power Rating80W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length117mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
Alternatives for DEL-RW20117A100JB15
1 Product Found
Product Overview
The RW series from Vishay are fixed wirewound high power vitreous resistors with terminal collars or bands. These power resistors are extremely well suited to professional applications where high power and excellent endurance are required. They meet all requirements of NF C 93-214 specifications.
- Standard 0834, 1050, 1370, 1694 and 20117 chip sizes are available
- Resistance range includes E12, E24 decade values from 1ohm to 68Kohm
- Rated power range from 10W to 80W at 25°C
- ±5% resistance tolerances, temperature coefficient of 75ppm/°C (typical)
- Ni-Cr wire resistive element with enamel mechanical protection
- Operating temperature range from -55°C to 450°C
- Dielectric strength of 1000VRMS (AN collars), shelf life of 0.1% year (typical)
- Great mechanical strength, fire proof and environmental performance
- High long term stability drift <lt/>2.5% after 5000hr, thermal shock strength 0.5% (100% h at -25°C)
- High voltage, high power resistor
Technical Specifications
Resistance
10ohm
Power Rating
80W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
117mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (17-Dec-2014)
Product Range
RW Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1