Print Page
Image is for illustrative purposes only. Please refer to product description.
13,064 total stock globally
Need more?
13064 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.460 ($3.979) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS104Z93Z5VL83L0R
Order Code328941902
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Lead Spacing10mm
Operating Temperature Min10°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
S104Z93Z5VL83L0R is a disc capacitor. Encapsulation is made of phenolic resin. Connection leads are made of tinned copper having a diameter of 0.8mm with straight lead style. Suitable for bypassing, coupling and resonant circuit.
- High capacitance
- High stability
Technical Specifications
Capacitance
0.1µF
Lead Spacing
10mm
Operating Temperature Max
125°C
Voltage(DC)
500V
Operating Temperature Min
10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005908