Print Page
Image is for illustrative purposes only. Please refer to product description.
5,140 total stock globally
Need more?
5140 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.159 ($0.1828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80 ($0.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.1V
Forward Surge Current
40A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088