Print Page
Image is for illustrative purposes only. Please refer to product description.
3,760 total stock globally
Need more?
3760 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.247 ($0.2841) |
Price for:Each
Minimum: 5
Multiple: 5
$1.23 ($1.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS470J25SL0N6UJ5R
Order Code381235001
Technical Datasheet
Capacitance47pF
Voltage(DC)1kV
Lead Spacing5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
47pF
Lead Spacing
5mm
Operating Temperature Max
125°C
Voltage(DC)
1kV
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907