Print Page
Image is for illustrative purposes only. Please refer to product description.
10,763 total stock globally
Need more?
10763 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.343 ($0.3944) |
Price for:Each
Minimum: 1
Multiple: 1
$0.34 ($0.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS472M39Z5UN63J5R
Order Code286015801
Technical Datasheet
Capacitance4700pF
Voltage(DC)1kV
Lead Spacing5mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
4700pF
Lead Spacing
5mm
Operating Temperature Max
125°C
Voltage(DC)
1kV
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559