Print Page
Image is for illustrative purposes only. Please refer to product description.
8,132 total stock globally
Need more?
8132 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$2.18 ($2.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS503Z69Z5UL63L0R
Order Code328943201
Technical Datasheet
Capacitance0.05µF
Voltage(DC)500V
Lead Spacing10mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.05µF
Lead Spacing
10mm
Operating Temperature Max
125°C
Voltage(DC)
500V
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010228