Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB150A-E3/54
Order Code1336537
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Surge Current35A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
Alternatives for SB150A-E3/54
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
SB
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Surge Current
35A
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034