Print Page
Image is for illustrative purposes only. Please refer to product description.
3,800 total stock globally
Need more?
3800 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.340 ($1.541) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH619A
Order Code146949901
Technical Datasheet
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Overview
The SFH619A is a High Gain Optocoupler with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
- 300V High collector emitter voltage (VCEO)
- Compatible with the Toshiba TLP627
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
300V
Forward Current If Max
60mA
CTR Min
1000%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431