
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.040 ($2.346) |
Product Information
Product Overview
The SFH6319T is a 1-channel 8-pin High Speed Optocoupler best suited for low power logic applications involving CMOS and low power TTL. A 400% current transfer ratio with only 0.5mA of LED current is guaranteed from 0 to 70°C. Very high current ratio together with 4000VRMS isolation is achieved by coupling an LED with an integrated high gain photodetector. Separate pins for the photo diode and output stage enable TTL compatible saturation voltages with high speed operation. Photodarlington operation is achieved by tying the VCC and VO terminals together. Access to the base terminal allows adjustment to the gain bandwidth. It is suitable for EIA RS 232C line receiver, low input current line receiver long lines, party lines, telephone ring detector and low power systems - ground isolation.
- TTL compatible output, VOL=0.1V
- 300% High current transfer ratio
- 60mA High output current
- 3V Reverse voltage
Applications
Industrial
Warnings
Due to the small geometries of this device, it should be handled with electrostatic discharge (ESD) precautions. Proper grounding would prevent damage further/degradation which may be induced by ESD.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
