Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSH506R800JS03Copy
Manufacturer Standard Lead Time14 weeks
Order Code114123602
Your Part Number
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.550 ($14.4325) |
Price for:Each
Minimum: 1
Multiple: 1
$12.55 ($14.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSH506R800JS03Copy
Manufacturer Standard Lead Time14 weeks
Order Code114123602
Technical Datasheet
Product Overview
The SH series resistors from Vishay are heat sink encased wirewound power resistor suitable for industrial applications. Built for high power dissipation applications, these components have very good overall characteristics for industrial use under harsh environmental conditions.
- Resistance range from 0.1ohm to 51Kohm
- Utilize heat sink capability, ±5% tolerance
- Good mechanical protection
- 10W, 12.5W, 25, 50W power rating options
- 160V, 250V, 550V, 1285V limiting element voltage
- 800V, 1000V and 2000V dielectric strength (VRMS)
- <gt/> 10^4Mohm, <gt/> 3 x 10^4Mohm insulation resistance, ±50ppm/°C (Rn <gt/> 50 ohm) temperature coefficient
- Temperature limits from -55°C to +200°C
- High voltage, high power resistor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02771
