Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4486EY-T1-E3Copy
Order Code
Re-Reel1704026RL
Cut Tape1704026
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4486EY-T1-E3Copy
Order Code
Re-Reel1704026RL
Cut Tape1704026
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.4A
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.8W
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for SI4486EY-T1-E3
3 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.4A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
