Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
5+ | $3.360 ($3.864) |
25+ | $2.990 ($3.4385) |
100+ | $2.420 ($2.783) |
250+ | $2.230 ($2.5645) |
500+ | $2.050 ($2.3575) |
1000+ | $1.680 ($1.932) |
5000+ | $1.590 ($1.8285) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.80 ($19.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7820DN-T1-GE3
Order Code1871386
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.25ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage6V
Gate Source Threshold Voltage Max4V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
6V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162