Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7913BDN-T1-GE3Copy
Order Code4898997
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.246 ($0.2829) |
| 10+ | $0.163 ($0.1874) |
| 100+ | $0.107 ($0.123) |
| 500+ | $0.076 ($0.0874) |
| 1000+ | $0.055 ($0.0632) |
| 5000+ | $0.045 ($0.0518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23 ($1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7913BDN-T1-GE3Copy
Order Code4898997
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.0255ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel19.8W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.0255ohm
No. of Pins
8Pins
Power Dissipation P Channel
19.8W
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
