Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8429DB-T1-E1.
Order Code1792252
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id10.2A
Drain Source On State Resistance0.029ohm
Transistor Case StyleMICRO FOOT
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max600mV
Power Dissipation2.77W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10.2A
Transistor Case Style
MICRO FOOT
Rds(on) Test Voltage
5V
Power Dissipation
2.77W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046