Print Page
Image is for illustrative purposes only. Please refer to product description.
4,208 total stock globally
Need more?
4208 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.800 ($3.220) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80 ($3.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ462ADP-T1-GE3
Order Code339731701
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id39.3A
Drain Source On State Resistance0.0072ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation22.3W
No. of Pins8Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0072ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Continuous Drain Current Id
39.3A
Rds(on) Test Voltage
10V
Power Dissipation
22.3W
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001