Print Page
Image is for illustrative purposes only. Please refer to product description.
5,968 total stock globally
Need more?
5968 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.720 ($1.978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72 ($1.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR5712DP-T1-GE3
Order Code426073701
Technical Datasheet
Drain Source Voltage Vds150V
Continuous Drain Current Id18A
Drain Source On State Resistance0.0555ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0555ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
SVHC
Lead (21-Jan-2025)
Continuous Drain Current Id
18A
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074