Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL04-GS08
Order Code1617718
Product RangeSL04
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL04
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for SL04-GS08
1 Product Found
Product Overview
The SL04-GS08 is a surface-mount Schottky Rectifier ideal for automated placement.
- Colour band denotes the cathode end
- Low power loss and high efficiency
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- AEC-Q101 qualified
Applications
Automotive, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1.1A
Diode Case Style
DO-219AB
Forward Voltage Max
510mV
Operating Temperature Max
125°C
Product Range
SL04
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001