Print Page
Image is for illustrative purposes only. Please refer to product description.
5,083 total stock globally
Need more?
5083 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.305 ($0.3508) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52 ($1.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Reverse Standoff Voltage
15V
Minimum Breakdown Voltage
17V
Peak Pulse Power Dissipation
600W
Clamping Voltage Max
24V
Maximum Breakdown Voltage
18.2V
Operating Temperature Max
150°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005