Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The SMF18A-GS08 is a surface-mount ESD Protection Diode offers 200W peak pulse power capability at 10/1000μs waveform and 0.01% repetition rate (duty cycle). It is compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge and ±30kV air discharge.
- Wave and reflow solderable
- Low incremental surge resistance, excellent clamping capability
- Low-noise technology - very fast response time
- Halogen-free
- -65 to 175°C Operating temperature range
Applications
Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
29.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001