Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B107M6R3C0035 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1411 [3528 Metric]](https://nz.element14.com/productimages/standard/en_GB/4835790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0035Copy
Order Code4835794
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $1.660 ($1.909) |
| 10000+ | $1.140 ($1.311) |
| 20000+ | $0.976 ($1.1224) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,320.00 ($3,818.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0035Copy
Order Code4835794
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.93A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
