Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B156M025C0100 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B, 0.1 ohm, 1411 [3528 Metric]](https://nz.element14.com/productimages/standard/en_GB/4835790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B156M025C0100Copy
Manufacturer Standard Lead Time52 weeks
Order Code4835792
Product RangevPolyTan T55 Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.140 ($2.461) |
| 50+ | $1.440 ($1.656) |
| 250+ | $1.370 ($1.5755) |
| 500+ | $1.280 ($1.472) |
| 1000+ | $1.200 ($1.380) |
| 2000+ | $1.120 ($1.288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.70 ($12.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B156M025C0100Copy
Manufacturer Standard Lead Time52 weeks
Order Code4835792
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.14A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
