Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0035.Copy
Manufacturer Standard Lead Time45 weeks
Order Code2460306
Product RangevPolyTan T55 Series
Your Part Number
1,180 total stock globally
Need more?
1,180 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.590 ($2.9785) |
| 10+ | $1.360 ($1.564) |
| 100+ | $1.230 ($1.4145) |
| 500+ | $1.050 ($1.2075) |
| 1000+ | $0.992 ($1.1408) |
| 2000+ | $0.944 ($1.0856) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59 ($2.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0035.Copy
Manufacturer Standard Lead Time45 weeks
Order Code2460306
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Ripple Current1.93A
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Product Length
3.5mm
Ripple Current
1.93A
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
